Part Details for RTT023R3JTH by Ralec
Overview of RTT023R3JTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT023R3JTH
RTT023R3JTH CAD Models
RTT023R3JTH Part Data Attributes
|
RTT023R3JTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT023R3JTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RTT023R3JTH
This table gives cross-reference parts and alternative options found for RTT023R3JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT023R3JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-103R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT023R3JTH vs RC0402JR-103R3 |
CR10-3R3-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT023R3JTH vs CR10-3R3-JK |
BCTF000402-3R30JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RTT023R3JTH vs BCTF000402-3R30JTH |
RTT023R3JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | RTT023R3JTH vs RTT023R3JH4 |
BCTS000402-3R30JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RTT023R3JTH vs BCTS000402-3R30JTH |
RCA04023R30JNEEAP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RTT023R3JTH vs RCA04023R30JNEEAP |
RMCF0402JT3R30 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTT023R3JTH vs RMCF0402JT3R30 |
AC0402JR-073R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTT023R3JTH vs AC0402JR-073R3L |
RC0402JR-133R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT023R3JTH vs RC0402JR-133R3 |
CR10-3R3JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | ASJ Holdings Limited | RTT023R3JTH vs CR10-3R3JK |