There are no models available for this part yet.
Overview of BCTF000402-3R30JTH by Chilisin Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BCTF000402-3R30JTH by Chilisin Electronics Corp
Part Data Attributes for BCTF000402-3R30JTH by Chilisin Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CHILISIN ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
Tape
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for BCTF000402-3R30JTH
This table gives cross-reference parts and alternative options found for BCTF000402-3R30JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF000402-3R30JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-103R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTF000402-3R30JTH vs RC0402JR-103R3 |
CR10-3R3-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | BCTF000402-3R30JTH vs CR10-3R3-JK |
RTT023R3JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | BCTF000402-3R30JTH vs RTT023R3JH4 |
BCTS000402-3R30JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | BCTF000402-3R30JTH vs BCTS000402-3R30JTH |
RCA04023R30JNEEAP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | BCTF000402-3R30JTH vs RCA04023R30JNEEAP |
RMCF0402JT3R30 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | BCTF000402-3R30JTH vs RMCF0402JT3R30 |
AC0402JR-073R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | BCTF000402-3R30JTH vs AC0402JR-073R3L |
RC0402JR-133R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTF000402-3R30JTH vs RC0402JR-133R3 |
RTT023R3JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Ralec | BCTF000402-3R30JTH vs RTT023R3JTH |
CR10-3R3JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | ASJ Holdings Limited | BCTF000402-3R30JTH vs CR10-3R3JK |