RTT02274GH4
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RTT02274GH4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT02274GH4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT02274GH4 by Ralec

RTT02274GH4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. RTT02274GH4
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RTT02274GH4

This table gives cross-reference parts and alternative options found for RTT02274GH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT02274GH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCTS000402-2703GTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp RTT02274GH4 vs BCTS000402-2703GTH
RTT02274GTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ralec RTT02274GH4 vs RTT02274GTH
CR10-274-GY Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited RTT02274GH4 vs CR10-274-GY
CR20274G Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTT02274GH4 vs CR20274G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT02274GH4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT02274GH4 by Ralec

  • Please alert me when RTT02274GH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT02274GH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT02274GH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT02274GH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT02274GH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT02274GH4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: