CR20274G
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of CR20274G by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR20274G by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR20274G by MERITEK Electronics Corporation

CR20274G
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. CR20274G
    MERITEK Electronics Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR20274G

This table gives cross-reference parts and alternative options found for CR20274G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20274G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCTS000402-2703GTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp CR20274G vs BCTS000402-2703GTH
RTT02274GTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ralec CR20274G vs RTT02274GTH
RTT02274GH4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ralec CR20274G vs RTT02274GH4
CR10-274-GY Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited CR20274G vs CR10-274-GY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR20274G by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR20274G by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of CR20274G would you like to use for your alert(s)?
  • Please alert me when CR20274G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR20274G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR20274G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR20274G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR20274G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR20274G by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: