Part Details for RTT022100FBA by Ralec
Overview of RTT022100FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT022100FBA
RTT022100FBA CAD Models
RTT022100FBA Part Data Attributes
|
RTT022100FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT022100FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT022100FBA
This table gives cross-reference parts and alternative options found for RTT022100FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT022100FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS04FT2100 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT022100FBA vs RMS04FT2100 |
CDP0402210R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT022100FBA vs CDP0402210R1%100PPM/KNP10 |
CR0402-FX-2100GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RTT022100FBA vs CR0402-FX-2100GLF |
RTT022100FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT022100FBA vs RTT022100FH2 |
AC0402FR-10210RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT022100FBA vs AC0402FR-10210RL |
BCTS000402-2100FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RTT022100FBA vs BCTS000402-2100FTH |
AC0402FR-13210RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT022100FBA vs AC0402FR-13210RL |
BCTS000402-210RFTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RTT022100FBA vs BCTS000402-210RFTH |
CR0402AFX-2100GAS | Fixed Resistor, | Bourns Inc | RTT022100FBA vs CR0402AFX-2100GAS |
RM04FTN2100 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT022100FBA vs RM04FTN2100 |