There are no models available for this part yet.
Overview of RTT022100FH2 by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT022100FH2 by Ralec
Part Data Attributes for RTT022100FH2 by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RTT022100FH2
This table gives cross-reference parts and alternative options found for RTT022100FH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT022100FH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-07210R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT022100FH2 vs RC0402FR-07210R |
AC0402FR-10210RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT022100FH2 vs AC0402FR-10210RL |
ADF0402210R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT022100FH2 vs ADF0402210R1%100PPM/KNP20 |
BCTS000402-210RFTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RTT022100FH2 vs BCTS000402-210RFTH |
RM04FTN2100 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT022100FH2 vs RM04FTN2100 |
RTT022100FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT022100FH2 vs RTT022100FH4 |
CRCW0402210RFKEEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RTT022100FH2 vs CRCW0402210RFKEEC |
RC0402FR-13210R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT022100FH2 vs RC0402FR-13210R |
CR10-2100FK | Fixed Resistor | ASJ Holdings Limited | RTT022100FH2 vs CR10-2100FK |
CR202100F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT022100FH2 vs CR202100F |