Part Details for RTT019313DH5 by Ralec
Overview of RTT019313DH5 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT019313DH5
RTT019313DH5 CAD Models
RTT019313DH5 Part Data Attributes
|
RTT019313DH5
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT019313DH5
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RTT019313DH5
This table gives cross-reference parts and alternative options found for RTT019313DH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT019313DH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W9313DC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RTT019313DH5 vs RC01W9313DC |
9C02017A9313DLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RTT019313DH5 vs 9C02017A9313DLPF7 |
RC0201DR-10931KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT019313DH5 vs RC0201DR-10931KL |
RC0201DR-13931KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT019313DH5 vs RC0201DR-13931KL |
CPW05-9313-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT019313DH5 vs CPW05-9313-DN |
RC01W9313DB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RTT019313DH5 vs RC01W9313DB |
RC0201DR-13931KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT019313DH5 vs RC0201DR-13931KP |
NRC-AS02D9313TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RTT019313DH5 vs NRC-AS02D9313TRF |
RC0201DR-07931KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT019313DH5 vs RC0201DR-07931KL |
9C02017A9313DLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RTT019313DH5 vs 9C02017A9313DLPF3 |