Part Details for RC0201DR-13931KP by YAGEO Corporation
Overview of RC0201DR-13931KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201DR-13931KP
RC0201DR-13931KP CAD Models
RC0201DR-13931KP Part Data Attributes
|
RC0201DR-13931KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201DR-13931KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201DR-13931KP
This table gives cross-reference parts and alternative options found for RC0201DR-13931KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201DR-13931KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W9313DC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201DR-13931KP vs RC01W9313DC |
9C02017A9313DLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201DR-13931KP vs 9C02017A9313DLPF7 |
RC0201DR-10931KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-13931KP vs RC0201DR-10931KL |
RC0201DR-13931KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-13931KP vs RC0201DR-13931KL |
CPW05-9313-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201DR-13931KP vs CPW05-9313-DN |
RC01W9313DB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201DR-13931KP vs RC01W9313DB |
NRC-AS02D9313TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RC0201DR-13931KP vs NRC-AS02D9313TRF |
RC0201DR-07931KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-13931KP vs RC0201DR-07931KL |
9C02017A9313DLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201DR-13931KP vs 9C02017A9313DLPF3 |
NRC-AS02D9313TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 931000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RC0201DR-13931KP vs NRC-AS02D9313TRQYF |