Part Details for RTT017874DH0 by Ralec
Overview of RTT017874DH0 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT017874DH0
RTT017874DH0 CAD Models
RTT017874DH0 Part Data Attributes
|
RTT017874DH0
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT017874DH0
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RTT017874DH0
This table gives cross-reference parts and alternative options found for RTT017874DH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT017874DH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201DR-137M87P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT017874DH0 vs RC0201DR-137M87P |
CR05-7874-DY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | ASJ Holdings Limited | RTT017874DH0 vs CR05-7874-DY |
CPW05-7874-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT017874DH0 vs CPW05-7874-DN |
NRC-AS02D7874TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RTT017874DH0 vs NRC-AS02D7874TRF |
CPW05-7874-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT017874DH0 vs CPW05-7874-DK |
RTT017874DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RTT017874DH0 vs RTT017874DTH |
BCTS000201-7874DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RTT017874DH0 vs BCTS000201-7874DTH |