Part Details for RC0201DR-137M87P by YAGEO Corporation
Overview of RC0201DR-137M87P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201DR-137M87P
RC0201DR-137M87P CAD Models
RC0201DR-137M87P Part Data Attributes
|
RC0201DR-137M87P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201DR-137M87P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201DR-137M87P
This table gives cross-reference parts and alternative options found for RC0201DR-137M87P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201DR-137M87P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT017874DH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-137M87P vs RTT017874DH0 |
CR05-7874-DY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | ASJ Holdings Limited | RC0201DR-137M87P vs CR05-7874-DY |
CPW05-7874-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201DR-137M87P vs CPW05-7874-DN |
NRC-AS02D7874TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RC0201DR-137M87P vs NRC-AS02D7874TRF |
CPW05-7874-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201DR-137M87P vs CPW05-7874-DK |
RTT017874DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-137M87P vs RTT017874DTH |
BCTS000201-7874DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201DR-137M87P vs BCTS000201-7874DTH |