RTT01304JTH
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,

Overview of RTT01304JTH by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT01304JTH by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT01304JTH by Ralec

RTT01304JTH
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
300000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RTT01304JTH
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for RTT01304JTH

This table gives cross-reference parts and alternative options found for RTT01304JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT01304JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR006YLPJ304 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP ROHM Semiconductor RTT01304JTH vs MCR006YLPJ304
RM02JTN304 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RTT01304JTH vs RM02JTN304
9C02017A3003JLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation RTT01304JTH vs 9C02017A3003JLPF3
232280360304L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RTT01304JTH vs 232280360304L
RK73B1HLTC304J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RTT01304JTH vs RK73B1HLTC304J
CR0201J304P05 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd RTT01304JTH vs CR0201J304P05
CR0201JH0304G Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP LIZ Electronics (Kunshan) Co., Ltd RTT01304JTH vs CR0201JH0304G
CR05-304-JS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited RTT01304JTH vs CR05-304-JS
RTT01304JH0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Ralec RTT01304JTH vs RTT01304JH0
CR25304J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTT01304JTH vs CR25304J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT01304JTH by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT01304JTH by Ralec

Select Manufacturer
Which Manufacturer of RTT01304JTH would you like to use for your alert(s)?
  • Please alert me when RTT01304JTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT01304JTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT01304JTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT01304JTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT01304JTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT01304JTH by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: