Datasheets
CR25304J by: MERITEK Electronics Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Part Details for CR25304J by MERITEK Electronics Corporation

Overview of CR25304J by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR25304J

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Thick Film Chip Resistor - 300K ohm (+/-) 5% - 1/20W/0.05W - 25V - (+/-) 200ppm/°C - -55 to +125 °C - 0201 (0603 Metric) - Tape&Reel RoHS: Compliant 0
  • 70,000 $0.0016
  • 140,000 $0.0008
  • 210,000 $0.0007
$0.0007 / $0.0016 Buy Now

Part Details for CR25304J

CR25304J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR25304J Part Data Attributes

CR25304J MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
CR25304J MERITEK Electronics Corporation Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.3 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 300000 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V

Alternate Parts for CR25304J

This table gives cross-reference parts and alternative options found for CR25304J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR25304J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCR006YLPJ304 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP ROHM Semiconductor CR25304J vs MCR006YLPJ304
RM02JTN304 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CR25304J vs RM02JTN304
9C02017A3003JLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation CR25304J vs 9C02017A3003JLPF3
232280360304L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR25304J vs 232280360304L
RK73B1HLTC304J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc CR25304J vs RK73B1HLTC304J
CR0201J304P05 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd CR25304J vs CR0201J304P05
CR0201JH0304G Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP LIZ Electronics (Kunshan) Co., Ltd CR25304J vs CR0201JH0304G
CR05-304-JS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited CR25304J vs CR05-304-JS
RTT01304JH0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Ralec CR25304J vs RTT01304JH0
RC0201JR-07300K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR25304J vs RC0201JR-07300K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR25304J by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR25304J by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of CR25304J would you like to use for your alert(s)?
  • Please alert me when CR25304J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR25304J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR25304J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR25304J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR25304J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR25304J by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: