RTO050FR0100JTE1
Description: RESISTOR, METAL GLAZE/THICK FILM, 2.25 W, 5 %, 900 ppm, 0.01 ohm, THROUGH HOLE MOUNT, TO-220, ROHS COMPLIANT

Overview of RTO050FR0100JTE1 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RTO050FR0100JTE1 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-RTO050FR0100JTE1-ND
DigiKey SFERNICE FIXED RESISTORS Min Qty: 50 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 50 $12.3714
$12.3714 Buy Now

CAD Models for RTO050FR0100JTE1 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTO050FR0100JTE1 by Vishay Sfernice

RTO050FR0100JTE1
Vishay Sfernice
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Additional Feature
FREE AIR POWER: 2.25W
Construction
Rectangular
Lead Diameter
0.8 mm
Lead Length
13.7 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
15 mm
Package Length
10.1 mm
Package Style
Radial
Package Width
4.5 mm
Packing Method
TUBE
Rated Power Dissipation (P)
50 W
Rated Temperature
25 °C
Resistance
0.01 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
900 ppm/°C
Terminal Finish
Tin/Copper/Silver (Sn/Cu/Ag)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. RTO050FR0100JTE1
    Vishay Sfernice
    RESISTOR, METAL GLAZE/THICK FILM, 2.25 W, 5 %, 900 ppm, 0.01 ohm, THROUGH HOLE MOUNT, TO-220, ROHS COMPLIANT
    VS

Alternate Parts for RTO050FR0100JTE1

This table gives cross-reference parts and alternative options found for RTO050FR0100JTE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTO050FR0100JTE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTO050FR0100JTE1 Fixed Resistor, Metal Glaze/thick Film, 50W, 0.01ohm, 500V, 5% +/-Tol, 900ppm/Cel, Through Hole Mount, TO-220 Vishay Intertechnologies RTO050FR0100JTE1 vs RTO050FR0100JTE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTO050FR0100JTE1 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTO050FR0100JTE1 by Vishay Sfernice

  • Please alert me when RTO050FR0100JTE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTO050FR0100JTE1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTO050FR0100JTE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTO050FR0100JTE1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTO050FR0100JTE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTO050FR0100JTE1 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: