Part Details for RTH42ES562K by QTI Sensing Solutions
Overview of RTH42ES562K by QTI Sensing Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTH42ES562K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PTC THERMISTOR, 5600OHM, THROUGH HOLE MOUNT | 2568 |
|
$12.5000 / $16.2500 | Buy Now |
Part Details for RTH42ES562K
RTH42ES562K CAD Models
RTH42ES562K Part Data Attributes
|
RTH42ES562K
QTI Sensing Solutions
Buy Now
Datasheet
|
Compare Parts:
RTH42ES562K
QTI Sensing Solutions
PTC Thermistor, 5600ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUALITY THERMISTOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | RTH42 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 25 °C | |
Resistance | 5600 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |
Alternate Parts for RTH42ES562K
This table gives cross-reference parts and alternative options found for RTH42ES562K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTH42ES562K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTH42ES562F | PTC Thermistor, 5600ohm, Through Hole Mount, | Spectrum Control | RTH42ES562K vs RTH42ES562F |
RTH42ES562J | PTC Thermistor, 5600ohm, Through Hole Mount, AXIAL LEADED | QTI Sensing Solutions | RTH42ES562K vs RTH42ES562J |
RTH42ES561K | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 560 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH42ES562K vs RTH42ES561K |
RTH42ES561K | PTC Thermistor, 560ohm, Through Hole Mount, | Spectrum Control | RTH42ES562K vs RTH42ES561K |
RTH-42ES562J | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 5600 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH42ES562K vs RTH-42ES562J |
RTH42ES561K | PTC Thermistor, 560ohm, Through Hole Mount | Microsemi Corporation | RTH42ES562K vs RTH42ES561K |