There are no models available for this part yet.
Overview of RTH42ES562F by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTH42ES562F by Spectrum Control
Part Data Attributes for RTH42ES562F by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Additional Feature
|
HERMETICALLY SEALED
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
5600 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE COMPENSATION
|
Alternate Parts for RTH42ES562F
This table gives cross-reference parts and alternative options found for RTH42ES562F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTH42ES562F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTH42ES562J | PTC Thermistor, 5600ohm, Through Hole Mount, AXIAL LEADED | QTI Sensing Solutions | RTH42ES562F vs RTH42ES562J |
RTH42ES561K | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 560 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH42ES562F vs RTH42ES561K |
RTH42ES561K | PTC Thermistor, 560ohm, Through Hole Mount, | Spectrum Control | RTH42ES562F vs RTH42ES561K |
RTH-42ES562J | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 5600 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH42ES562F vs RTH-42ES562J |
RTH42ES561K | PTC Thermistor, 560ohm, Through Hole Mount | Microsemi Corporation | RTH42ES562F vs RTH42ES561K |
RTH42ES562K | PTC Thermistor, 5600ohm, Through Hole Mount, AXIAL LEADED | QTI Sensing Solutions | RTH42ES562F vs RTH42ES562K |