Part Details for RTF164220F by Dubilier
Overview of RTF164220F by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF164220F
RTF164220F CAD Models
RTF164220F Part Data Attributes
|
RTF164220F
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF164220F
Dubilier
Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(F TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTF164220F
This table gives cross-reference parts and alternative options found for RTF164220F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF164220F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A4220FBPF3 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF164220F vs 9T06031A4220FBPF3 |
9T06031A4220FBPFT | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF164220F vs 9T06031A4220FBPFT |
239040474221L | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF164220F vs 239040474221L |
MCT0603-501%P5422R | RES,SMT,THIN FILM,422 OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Beyschlag | RTF164220F vs MCT0603-501%P5422R |
PRC0603TC50422R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTF164220F vs PRC0603TC50422R+/-1% |
TNPW0603422RFHEA0H | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF164220F vs TNPW0603422RFHEA0H |
TNPW0603422R1%T-2ET1E3 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF164220F vs TNPW0603422R1%T-2ET1E3 |
239040474221 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF164220F vs 239040474221 |
PRC0603TTC50422R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTF164220F vs PRC0603TTC50422R+/-1% |
239042474221L | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF164220F vs 239042474221L |