Part Details for TNPW0603422RFHEA0H by Vishay Intertechnologies
Overview of TNPW0603422RFHEA0H by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW0603422RFHEA0H
TNPW0603422RFHEA0H CAD Models
TNPW0603422RFHEA0H Part Data Attributes
|
TNPW0603422RFHEA0H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603422RFHEA0H
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603422RFHEA0H
This table gives cross-reference parts and alternative options found for TNPW0603422RFHEA0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603422RFHEA0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE07422R | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603422RFHEA0H vs RT0603FRE07422R |
TNPW0603422R1%T-2ET1E3 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603422RFHEA0H vs TNPW0603422R1%T-2ET1E3 |
239040474221 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603422RFHEA0H vs 239040474221 |
PRC0603TTC50422R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | TNPW0603422RFHEA0H vs PRC0603TTC50422R+/-1% |
9T06031A4220FBPF4 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603422RFHEA0H vs 9T06031A4220FBPF4 |
9T06031A4220FBPFT | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603422RFHEA0H vs 9T06031A4220FBPFT |
MCT06030C4220FP500 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603422RFHEA0H vs MCT06030C4220FP500 |
239040474221L | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603422RFHEA0H vs 239040474221L |
CMF0603422R+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 422ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603422RFHEA0H vs CMF0603422R+-1%TCR50 |
9T06031A4220FBPF3 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603422RFHEA0H vs 9T06031A4220FBPF3 |