Part Details for RTC14110F by TE Connectivity
Overview of RTC14110F by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTC14110F
RTC14110F CAD Models
RTC14110F Part Data Attributes
|
RTC14110F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTC14110F
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 77 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 30250 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm X 12.7mm X 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for RTC14110F
This table gives cross-reference parts and alternative options found for RTC14110F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC14110F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT174060 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 60VDC (COIL), 250mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RTC14110F vs RT174060 |
RT214110F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RTC14110F vs RT214110F |
RTC14110 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RTC14110F vs RTC14110 |
1-1649326-8 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RTC14110F vs 1-1649326-8 |