Part Details for RTC-64611B by Seiko Epson Corporation
Overview of RTC-64611B by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for RTC-64611B
RTC-64611B CAD Models
RTC-64611B Part Data Attributes
|
RTC-64611B
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RTC-64611B
Seiko Epson Corporation
Real Time Clock, Volatile, 0 Timer(s), MOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for RTC-64611B
This table gives cross-reference parts and alternative options found for RTC-64611B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-64611B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4845YS | 0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Texas Instruments | RTC-64611B vs BQ4845YS |
BQ4845YSN | 0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Texas Instruments | RTC-64611B vs BQ4845YSN |
BQ4845YPN | 0 TIMER(S), REAL TIME CLOCK, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Texas Instruments | RTC-64611B vs BQ4845YPN |
RTC-64611A | 0 TIMER(S), REAL TIME CLOCK, PDIP24 | Epson Electronics America Inc | RTC-64611B vs RTC-64611A |
RTC-64611B | 0 TIMER(S), REAL TIME CLOCK, PDIP24 | Epson Electronics America Inc | RTC-64611B vs RTC-64611B |
BQ4845YP | 1 TIMER(S), REAL TIME CLOCK, PDIP28 | Texas Instruments | RTC-64611B vs BQ4845YP |
BQ4845PN | 0 TIMER(S), REAL TIME CLOCK, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Texas Instruments | RTC-64611B vs BQ4845PN |
BQ4845P | 0 TIMER(S), REAL TIME CLOCK, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Texas Instruments | RTC-64611B vs BQ4845P |
BQ4845YS | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, | Benchmarq Microelectronics Inc | RTC-64611B vs BQ4845YS |