Part Details for BQ4845YP by Texas Instruments
Overview of BQ4845YP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for BQ4845YP
BQ4845YP CAD Models
BQ4845YP Part Data Attributes
|
BQ4845YP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4845YP
Texas Instruments
1 TIMER(S), REAL TIME CLOCK, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T28 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ4845YP
This table gives cross-reference parts and alternative options found for BQ4845YP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4845YP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4845YS | 0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Texas Instruments | BQ4845YP vs BQ4845YS |
BQ4845YSN | 0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Texas Instruments | BQ4845YP vs BQ4845YSN |
BQ4845YPN | 0 TIMER(S), REAL TIME CLOCK, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Texas Instruments | BQ4845YP vs BQ4845YPN |
RTC-64611A | 0 TIMER(S), REAL TIME CLOCK, PDIP24 | Epson Electronics America Inc | BQ4845YP vs RTC-64611A |
RTC-64611B | 0 TIMER(S), REAL TIME CLOCK, PDIP24 | Epson Electronics America Inc | BQ4845YP vs RTC-64611B |
BQ4845PN | 0 TIMER(S), REAL TIME CLOCK, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Texas Instruments | BQ4845YP vs BQ4845PN |
BQ4845P | 0 TIMER(S), REAL TIME CLOCK, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Texas Instruments | BQ4845YP vs BQ4845P |
RTC-64611B | Real Time Clock, Volatile, 0 Timer(s), MOS, PDIP24 | Seiko Epson Corporation | BQ4845YP vs RTC-64611B |
BQ4845YS | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, | Benchmarq Microelectronics Inc | BQ4845YP vs BQ4845YS |