RTAX2000SL-CGB624E
Description: Field Programmable Gate Array, CMOS, CBGA624

Overview of RTAX2000SL-CGB624E by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RTAX2000SL-CGB624E by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAX2000SL-CGB624E by Microchip Technology Inc

RTAX2000SL-CGB624E
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
9A515.E
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
1.1 ns
JESD-30 Code
S-XBGA-X624
Length
32.5 mm
Number of Equivalent Gates
2000000
Number of Inputs
684
Number of Outputs
684
Number of Terminals
624
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
21504 CLBS, 2000000 GATES
Package Body Material
CERAMIC
Package Code
CGA
Package Equivalence Code
CGA624,25X25,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class S (Modified)
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
UNSPECIFIED
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
32.5 mm
Want to compare parts?
  1. RTAX2000SL-CGB624E
    Microchip Technology Inc
    Field Programmable Gate Array, CMOS, CBGA624
    VS

Alternate Parts for RTAX2000SL-CGB624E

This table gives cross-reference parts and alternative options found for RTAX2000SL-CGB624E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX2000SL-CGB624E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTAX2000SL-CG624V Field Programmable Gate Array, 32256-Cell, CMOS, CBGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000SL-CG624V
RTAX2000SL-1CGS624B Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000SL-1CGS624B
RTAX2000SL-CGS624E Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000SL-CGS624E
RTAX2000SL-CGS624B Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000SL-CGS624B
RTAX2000SL-CGB624B Field Programmable Gate Array, CMOS, CBGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000SL-CGB624B
5962-0422108QNA Field Programmable Gate Array, 2000000 Gates, 32256-Cell, CMOS, CPGA624, CERAMIC, CGA-624 Actel Corporation RTAX2000SL-CGB624E vs 5962-0422108QNA
5962-0422107QNA Field Programmable Gate Array, 2000000 Gates, 32256-Cell, CMOS, CPGA624, CERAMIC, CGA-624 Actel Corporation RTAX2000SL-CGB624E vs 5962-0422107QNA
RTAX2000SL-CGB624EV Field Programmable Gate Array, CMOS, CBGA624, Microsemi Corporation RTAX2000SL-CGB624E vs RTAX2000SL-CGB624EV
RTAX2000SL-1CGS624E Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000SL-1CGS624E
RTAX2000SL-CG624PROTO Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000SL-CG624PROTO
Part Number Description Manufacturer Compare
5962-0422106QNA Field Programmable Gate Array, 2000000 Gates, 32256-Cell, CMOS, CPGA624, CERAMIC, CGA-624 Actel Corporation RTAX2000SL-CGB624E vs 5962-0422106QNA
RTAX2000SL-CGB624B Field Programmable Gate Array, CMOS, CBGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000SL-CGB624B
RTAX2000SL-1CGS624E Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000SL-1CGS624E
RTAX2000SL-CG624PROTO Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000SL-CG624PROTO
RTAX2000S-1CGS624B Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000S-1CGS624B
5962-0422108QNA Field Programmable Gate Array, 2000000 Gates, CMOS, CPGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs 5962-0422108QNA
5962-0422102QNA Field Programmable Gate Array, 2000000 Gates, CMOS, CPGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs 5962-0422102QNA
RTAX2000S-1CGG624B Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CPGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000S-1CGG624B
RTAX2000SL-CGS624E Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs RTAX2000SL-CGS624E
AX2000-1CGG624M Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 763MHz, 32256-Cell, CMOS, CPGA624 Microchip Technology Inc RTAX2000SL-CGB624E vs AX2000-1CGG624M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAX2000SL-CGB624E by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAX2000SL-CGB624E by Microchip Technology Inc

  • Please alert me when RTAX2000SL-CGB624E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAX2000SL-CGB624E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAX2000SL-CGB624E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAX2000SL-CGB624E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAX2000SL-CGB624E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAX2000SL-CGB624E by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: