RTAX2000SL-CGB624E
vs
5962-0422107QNA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ACTEL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
9A515.E
|
|
HTS Code |
8542.39.00.01
|
|
Combinatorial Delay of a CLB-Max |
1.1 ns
|
|
JESD-30 Code |
S-XBGA-X624
|
S-CPGA-X624
|
Length |
32.5 mm
|
32.5 mm
|
Number of Equivalent Gates |
2000000
|
2000000
|
Number of Inputs |
684
|
418
|
Number of Outputs |
684
|
418
|
Number of Terminals |
624
|
624
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
21504 CLBS, 2000000 GATES
|
2000000 GATES
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
CGA
|
CGA
|
Package Equivalence Code |
CGA624,25X25,50
|
CGA624,25X25,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class S (Modified)
|
MIL-PRF-38535 Class Q
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
PERPENDICULAR
|
Width |
32.5 mm
|
32.5 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
CERAMIC, CGA-624
|
JESD-609 Code |
|
e4
|
Number of Logic Cells |
|
32256
|
Seated Height-Max |
|
5.53 mm
|
Terminal Finish |
|
GOLD OVER NICKEL
|
|
|
|
Compare RTAX2000SL-CGB624E with alternatives
Compare 5962-0422107QNA with alternatives