Part Details for RTAX2000S-CQ256V by Microsemi Corporation
Overview of RTAX2000S-CQ256V by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAX2000S-CQ256V
RTAX2000S-CQ256V CAD Models
RTAX2000S-CQ256V Part Data Attributes
|
RTAX2000S-CQ256V
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RTAX2000S-CQ256V
Microsemi Corporation
Field Programmable Gate Array, 32256-Cell, CMOS, CQFP256,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GQFF, TPAK256,3SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | 9A515.E | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQFP-F256 | |
Number of Inputs | 136 | |
Number of Logic Cells | 32256 | |
Number of Outputs | 136 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | GQFF | |
Package Equivalence Code | TPAK256,3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |