Part Details for RTAX2000S-CGG624B by Microchip Technology Inc
Overview of RTAX2000S-CGG624B by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAX2000S-CGG624B
RTAX2000S-CGG624B CAD Models
RTAX2000S-CGG624B Part Data Attributes
|
RTAX2000S-CGG624B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTAX2000S-CGG624B
Microchip Technology Inc
Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CPGA624
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, CGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 250000 ASIC GATES ALSO AVAILABLE | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-CPGA-X624 | |
Length | 32.5 mm | |
Number of CLBs | 21504 | |
Number of Equivalent Gates | 2000000 | |
Number of Inputs | 418 | |
Number of Outputs | 418 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 21504 CLBS, 2000000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Equivalence Code | CGA624,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.78 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 32.5 mm |
Alternate Parts for RTAX2000S-CGG624B
This table gives cross-reference parts and alternative options found for RTAX2000S-CGG624B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX2000S-CGG624B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAX2000SCGB624E | Field Programmable Gate Array, CMOS, CBGA624, | Actel Corporation | RTAX2000S-CGG624B vs RTAX2000SCGB624E |
RTAX2000S-CGB624B | Field Programmable Gate Array, CMOS, CBGA624, | Actel Corporation | RTAX2000S-CGG624B vs RTAX2000S-CGB624B |
RTAX2000S-CG624PROTO | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 | Microchip Technology Inc | RTAX2000S-CGG624B vs RTAX2000S-CG624PROTO |
RTAX2000S-CG624B | Field Programmable Gate Array | Microchip Technology Inc | RTAX2000S-CGG624B vs RTAX2000S-CG624B |
RTAX2000S-CG624E | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 | Microchip Technology Inc | RTAX2000S-CGG624B vs RTAX2000S-CG624E |
RTAX2000S-CG624E | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 32256-Cell, CMOS, CPGA624, CERAMIC, CGA-624 | Actel Corporation | RTAX2000S-CGG624B vs RTAX2000S-CG624E |
RTAX2000S-CGB624EV | Field Programmable Gate Array, CMOS, CBGA624, | Microsemi Corporation | RTAX2000S-CGG624B vs RTAX2000S-CGB624EV |
RTAX2000S-CG624EV | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CPGA624, CERAMIC, CGA-624 | Actel Corporation | RTAX2000S-CGG624B vs RTAX2000S-CG624EV |
RTAX2000S-CGG624E | Field Programmable Gate Array, 2000000 Gates, CMOS, CPGA624 | Microchip Technology Inc | RTAX2000S-CGG624B vs RTAX2000S-CGG624E |
RTAX2000S-CG624EV | Field Programmable Gate Array | Microsemi Corporation | RTAX2000S-CGG624B vs RTAX2000S-CG624EV |