RTAX2000S-CGG624B
vs
RTAX2000S-CG624E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, CGA-624
CGA-624
Reach Compliance Code
compliant
compliant
ECCN Code
9A515.E
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
250000 ASIC GATES ALSO AVAILABLE
250000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max
1.1 ns
1.1 ns
JESD-30 Code
S-CPGA-X624
S-CBGA-X624
Length
32.5 mm
32.5 mm
Number of CLBs
21504
21504
Number of Equivalent Gates
2000000
2000000
Number of Inputs
418
418
Number of Outputs
418
418
Number of Terminals
624
624
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
21504 CLBS, 2000000 GATES
21504 CLBS, 2000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
CGA
CGA
Package Equivalence Code
CGA624,25X25,50
CGA624,25X25,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883 Class S (Modified)
Seated Height-Max
2.78 mm
5.41 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
PERPENDICULAR
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
32.5 mm
32.5 mm
Base Number Matches
1
1
Compare RTAX2000S-CGG624B with alternatives
Compare RTAX2000S-CG624E with alternatives