Part Details for RTA02-4D563J by Ralec
Overview of RTA02-4D563J by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for RTA02-4D563J
RTA02-4D563J CAD Models
RTA02-4D563J Part Data Attributes
|
RTA02-4D563J
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA02-4D563J
Ralec
Array/Network Resistor, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 56000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4D563J
This table gives cross-reference parts and alternative options found for RTA02-4D563J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4D563J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4D563JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RTA02-4D563J vs RTA02-4D563JTH |
TSN2BJ563 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | RTA02-4D563J vs TSN2BJ563 |
CRA024RJ56KP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RTA02-4D563J vs CRA024RJ56KP10 |
CRA024RJ56KQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RTA02-4D563J vs CRA024RJ56KQ10 |
ACN1E4GTP0J563LF | Array/Network Resistor, 0.25W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RTA02-4D563J vs ACN1E4GTP0J563LF |
QRA022CJ56KP10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | RTA02-4D563J vs QRA022CJ56KP10 |
RTA02-4D563JH2 | Array/Network Resistor, Isolated, 0.0625W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4D563J vs RTA02-4D563JH2 |
RTA02-4D563JTP | Array/Network Resistor, Isolated, 0.0625W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4D563J vs RTA02-4D563JTP |
ACN1E4GTP2J563LF | Array/Network Resistor, 0.25W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RTA02-4D563J vs ACN1E4GTP2J563LF |
CRN24563J | Array/Network Resistor, Isolated, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | RTA02-4D563J vs CRN24563J |