CRN24563J
TY-OHM Electronic Works Co Ltd
Description: Array/Network Resistor, Isolated, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804

Overview of CRN24563J by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CRN24563J by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRN24563J by TY-OHM Electronic Works Co Ltd

CRN24563J
TY-OHM Electronic Works Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Network Type
ISOLATED
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
56000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0804
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CRN24563J
    TY-OHM Electronic Works Co Ltd
    Array/Network Resistor, Isolated, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
    VS

Alternate Parts for CRN24563J

This table gives cross-reference parts and alternative options found for CRN24563J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN24563J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTA02-4D563JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ralec CRN24563J vs RTA02-4D563JTH
TSN2BJ563 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Tateyama Kagaku Group CRN24563J vs TSN2BJ563
CRA024RJ56KP10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd CRN24563J vs CRA024RJ56KP10
CRA024RJ56KQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd CRN24563J vs CRA024RJ56KQ10
ACN1E4GTP0J563LF Array/Network Resistor, 0.25W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd CRN24563J vs ACN1E4GTP0J563LF
QRA022CJ56KP10 Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Ever Ohms Technology Co Ltd CRN24563J vs QRA022CJ56KP10
RTA02-4D563JH2 Array/Network Resistor, Isolated, 0.0625W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CRN24563J vs RTA02-4D563JH2
RTA02-4D563JTP Array/Network Resistor, Isolated, 0.0625W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CRN24563J vs RTA02-4D563JTP
ACN1E4GTP2J563LF Array/Network Resistor, 0.25W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd CRN24563J vs ACN1E4GTP2J563LF
RTA02-4D563J Array/Network Resistor, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 Ralec CRN24563J vs RTA02-4D563J
Part Number Description Manufacturer Compare
TSN2BJ563 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Tateyama Kagaku Group CRN24563J vs TSN2BJ563
ACN1E4GTP0J563LF Array/Network Resistor, 0.25W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd CRN24563J vs ACN1E4GTP0J563LF
CRA024RJ56KQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd CRN24563J vs CRA024RJ56KQ10
TSN2BTJ563V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Tateyama Kagaku Group CRN24563J vs TSN2BTJ563V
MNR04MRAPJ563 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, ROHM Semiconductor CRN24563J vs MNR04MRAPJ563
RTA02-4D563J Array/Network Resistor, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 Ralec CRN24563J vs RTA02-4D563J
CRA024RJ56KP10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd CRN24563J vs CRA024RJ56KP10
RTA02-4D563JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ralec CRN24563J vs RTA02-4D563JTH
ACN1E4GTP2J563LF Array/Network Resistor, 0.25W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd CRN24563J vs ACN1E4GTP2J563LF
RP104PJ563AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, Samsung Electro-Mechanics CRN24563J vs RP104PJ563AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRN24563J by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRN24563J by TY-OHM Electronic Works Co Ltd

Select Manufacturer
Which Manufacturer of CRN24563J would you like to use for your alert(s)?
  • Please alert me when CRN24563J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRN24563J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRN24563J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRN24563J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRN24563J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRN24563J by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: