Part Details for RTA02-4D163JTH by Ralec
Overview of RTA02-4D163JTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4D163JTH
RTA02-4D163JTH CAD Models
RTA02-4D163JTH Part Data Attributes
|
RTA02-4D163JTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA02-4D163JTH
Ralec
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 16000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4D163JTH
This table gives cross-reference parts and alternative options found for RTA02-4D163JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4D163JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA024RJ16KP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RTA02-4D163JTH vs CRA024RJ16KP10 |
AF124-JR-1316KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | RTA02-4D163JTH vs AF124-JR-1316KL |
RTA02-4D163J | Array/Network Resistor, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | RTA02-4D163JTH vs RTA02-4D163J |
TSN2BJ163 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | RTA02-4D163JTH vs TSN2BJ163 |
YCN104-163-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | RTA02-4D163JTH vs YCN104-163-JL |
TSN2BTJ163V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | RTA02-4D163JTH vs TSN2BTJ163V |
AF124-JR-0716KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | RTA02-4D163JTH vs AF124-JR-0716KL |
CRN24163J | Array/Network Resistor, Isolated, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | RTA02-4D163JTH vs CRN24163J |