-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR Termination Regulator, MSOP-10(PP)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1010-1-ND
|
DigiKey | IC REG CONV DDR 1OUT 10MSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19081 In Stock |
|
$0.3908 / $1.0400 | Buy Now |
DISTI #
835-RT9026GFP
|
Mouser Electronics | Power Management Specialized - PMIC DDR Termination Regulator RoHS: Compliant | 9097 |
|
$0.3970 / $1.0300 | Buy Now |
|
Chip1Cloud | IC DDR TERMINATION REG 10MSOP | 16000 |
|
RFQ | |
DISTI #
2377633
|
element14 Asia-Pacific | LDO, FIXED, 1.25V, 3A, MSOP-10 RoHS: Compliant Min Qty: 1 Container: Each | 2494 |
|
$0.6880 | Buy Now |
DISTI #
2377633
|
Farnell | LDO, FIXED, 1.25V, 3A, MSOP-10 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 2 Days Container: Each | 0 |
|
$0.5791 / $1.1796 | Buy Now |
|
Perfect Parts Corporation | 6738 |
|
RFQ | ||
|
Sense Electronic Company Limited | MSOP10 | 6000 |
|
RFQ | |
|
Win Source Electronics | IC DDR TERMINATION REG 10MSOP | 88236 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9026GFP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9026GFP
Richtek Technology Corp
DDR Termination Regulator, MSOP-10(PP)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | MSOP-10(PP) | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSOP-10(PP) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK |
This table gives cross-reference parts and alternative options found for RT9026GFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT9026GFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51100DGQRG4 | 3A Source/Sink DDR terminator Regulator 10-HVSSOP -40 to 85 | Texas Instruments | RT9026GFP vs TPS51100DGQRG4 |
TPS51100DGQ | 3A Source/Sink DDR terminator Regulator 10-HVSSOP -40 to 85 | Texas Instruments | RT9026GFP vs TPS51100DGQ |
TPS51100DGQG4 | 3A Source/Sink DDR terminator Regulator 10-HVSSOP -40 to 85 | Texas Instruments | RT9026GFP vs TPS51100DGQG4 |