Part Details for RT8577AGQW by Richtek Technology Corp
Overview of RT8577AGQW by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT8577AGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2486
|
Newark | Led Driver, Aec-Q100, 2.1Mhz, Wqfn-20, Device Topology:Boost, Input Voltage Min:5.5V, Input Voltage Max:40V, Output Voltage Max:45V, Output Current Max:120Ma, Switching Frequency:2.1Mhz, No. Of Outputs:4Outputs, No. Of Pins:20Pins Rohs Compliant: Yes |Richtek RT8577AGQW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RT8577AGQWCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 20WQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1295 In Stock |
|
$1.6120 / $3.2100 | Buy Now |
DISTI #
835-RT8577AGQW
|
Mouser Electronics | LED Lighting Drivers High Voltage 4-CH LED Driver RoHS: Compliant | 449 |
|
$1.5700 / $3.2600 | Buy Now |
Part Details for RT8577AGQW
RT8577AGQW CAD Models
RT8577AGQW Part Data Attributes:
|
RT8577AGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8577AGQW
Richtek Technology Corp
High Voltage 4-CH LED Driver, WQFN5x5-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WQFN5x5-20 | |
Package Description | WQFN-20 | |
Manufacturer Package Code | WQFN5x5-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |