Part Details for RT8555WSC by Richtek Technology Corp
Overview of RT8555WSC by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT8555WSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT8555WSCCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 20WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10 In Stock |
|
$0.8206 / $1.8600 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 35mA 20-WLCSP (1.65x2.05) | 5668 |
|
RFQ |
Part Details for RT8555WSC
RT8555WSC CAD Models
RT8555WSC Part Data Attributes:
|
RT8555WSC
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8555WSC
Richtek Technology Corp
36V High Efficiency Boost Converter with I<SUP>2</SUP>C Controlled 6-CH LED Driver, WL-CSP1.65x2.05-20(BSC)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WL-CSP1.65x2.05-20(BSC) | |
Manufacturer Package Code | WL-CSP1.65x2.05-20(BSC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |