-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
43V Asynchronous Boost WLED Driver, WDFN2x2-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT8511BGQWCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 2.2A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9074 In Stock |
|
$0.6115 / $1.5800 | Buy Now |
DISTI #
835-RT8511BGQW
|
Mouser Electronics | LED Lighting Drivers 43V Asynchronous Boost WLED Driver RoHS: Compliant | 2357 |
|
$0.6110 / $1.5800 | Buy Now |
|
Win Source Electronics | IC WLED DRVR DIM WDFN-8 | 30000 |
|
$0.5240 / $0.7860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8511BGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8511BGQW
Richtek Technology Corp
43V Asynchronous Boost WLED Driver, WDFN2x2-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN2x2-8 | |
Package Description | WDFN-8 | |
Manufacturer Package Code | WDFN2x2-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XDSO-N8 | |
Length | 2 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
fmax-Min | 0.008 MHz |