Part Details for RT33K048 by TE Connectivity
Overview of RT33K048 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT33K048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6370
|
Newark | Rt33K048 |Schrack Te Connectivity RT33K048 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $4.4100 | Buy Now |
DISTI #
48M7966
|
Newark | Rt33K048 |Schrack Te Connectivity RT33K048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $7.9100 | Buy Now |
DISTI #
2266-RT33K048-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 48V Min Qty: 20 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
5980 In Stock |
|
$2.8400 / $4.2800 | Buy Now |
DISTI #
PB2659-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 48V Min Qty: 20 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3430 | Buy Now |
DISTI #
72143510
|
RS | Relay, RT33K048 | TE Connectivity RT33K048 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 | RFQ |
|
Onlinecomponents.com | Industrial Relays (General Purpose) RoHS: Compliant |
5980 Partner Stock |
|
$3.5300 / $6.7300 | Buy Now |
DISTI #
54056252
|
Verical | Power Relay 48VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 5980 |
|
$2.6600 / $4.0100 | Buy Now |
DISTI #
000000000002453204
|
Sager | General Purpose Relays RT33K048 | 0 |
|
Buy Now | |
|
Master Electronics | Industrial Relays (General Purpose) RoHS: Compliant |
5980 Partner Stock |
|
$3.5300 / $6.7300 | Buy Now |
Part Details for RT33K048
RT33K048 CAD Models
RT33K048 Part Data Attributes
|
RT33K048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT33K048
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 417mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 417 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 5520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for RT33K048
This table gives cross-reference parts and alternative options found for RT33K048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT33K048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G2RL-1A-48VDC | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT33K048 vs G2RL-1A-48VDC |
G2RL-1A-DC48 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT33K048 vs G2RL-1A-DC48 |
G2RL-1ATP-E-DC48 | OMRON Corporation | Check for Price | Power/Signal Relay, SPST, Momentary, 0.009A (Coil), 48VDC (Coil), 430mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | RT33K048 vs G2RL-1ATP-E-DC48 |
G2RL-1A-E-DC48 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT33K048 vs G2RL-1A-E-DC48 |