Part Details for RT25V330MTR6.3X13 by MERITEK Electronics Corporation
Overview of RT25V330MTR6.3X13 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT25V330MTR6.3X13
RT25V330MTR6.3X13 CAD Models
RT25V330MTR6.3X13 Part Data Attributes
|
RT25V330MTR6.3X13
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RT25V330MTR6.3X13
MERITEK Electronics Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00825 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | WIRE |
Alternate Parts for RT25V330MTR6.3X13
This table gives cross-reference parts and alternative options found for RT25V330MTR6.3X13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT25V330MTR6.3X13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPA330M025ST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | RT25V330MTR6.3X13 vs NPA330M025ST |
TVX1E330MAA1LY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | Nichicon Corporation | RT25V330MTR6.3X13 vs TVX1E330MAA1LY |
TKB1E330MAAANA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nichicon Corporation | RT25V330MTR6.3X13 vs TKB1E330MAAANA |
MALAELM00BA233EB0W | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | RT25V330MTR6.3X13 vs MALAELM00BA233EB0W |
336BPA25M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | RT25V330MTR6.3X13 vs 336BPA25M |
RT25V330M6.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | RT25V330MTR6.3X13 vs RT25V330M6.3X13 |
NASA330M25V6.3X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, CAN | NIC Components Corp | RT25V330MTR6.3X13 vs NASA330M25V6.3X12.5 |
FUT1E330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Unielecs Co Ltd | RT25V330MTR6.3X13 vs FUT1E330M |
SM-NP25T330M6.3X16TP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Chemi-Con | RT25V330MTR6.3X13 vs SM-NP25T330M6.3X16TP |
TVX1E330MAA1LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, CAN | Nichicon Corporation | RT25V330MTR6.3X13 vs TVX1E330MAA1LS |