Part Details for NPA330M025ST by Cornell Dubilier Electronics Inc
Overview of NPA330M025ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPA330M025ST
NPA330M025ST CAD Models
NPA330M025ST Part Data Attributes
|
NPA330M025ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NPA330M025ST
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10050 mΩ | |
Leakage Current | 0.025 mA | |
Manufacturer Series | NPA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for NPA330M025ST
This table gives cross-reference parts and alternative options found for NPA330M025ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPA330M025ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM-NP25T330M6.3X16TP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Chemi-Con | NPA330M025ST vs SM-NP25T330M6.3X16TP |
TVX1E330MAA1LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, CAN | Nichicon Corporation | NPA330M025ST vs TVX1E330MAA1LS |
336TLA025M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Illinois Capacitor Inc | NPA330M025ST vs 336TLA025M |
ECEB1EE330M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | NPA330M025ST vs ECEB1EE330M |
RT25V330MTA6.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NPA330M025ST vs RT25V330MTA6.3X13 |
TKB1E330MAAANA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nichicon Corporation | NPA330M025ST vs TKB1E330MAAANA |
RT25V330M6.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NPA330M025ST vs RT25V330M6.3X13 |
TVX1E330MAA1LY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | Nichicon Corporation | NPA330M025ST vs TVX1E330MAA1LY |
TEB1E330MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nichicon Corporation | NPA330M025ST vs TEB1E330MHA |
MALAELM00BA233EB0W | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | NPA330M025ST vs MALAELM00BA233EB0W |