RT2512A4R9925PPM
Synton-Tech Corp
Description: Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,

Overview of RT2512A4R9925PPM by Synton-Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT2512A4R9925PPM by Synton-Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT2512A4R9925PPM by Synton-Tech Corp

RT2512A4R9925PPM
Synton-Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNTON-TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
4.99 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. RT2512A4R9925PPM
    Synton-Tech Corp
    Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
    VS

Alternate Parts for RT2512A4R9925PPM

This table gives cross-reference parts and alternative options found for RT2512A4R9925PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512A4R9925PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TG12G4R99AB Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RT2512A4R9925PPM vs TG12G4R99AB
RNC63T94.990.1%R Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RT2512A4R9925PPM vs RNC63T94.990.1%R
CPF2512A4R99E Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 TE Connectivity RT2512A4R9925PPM vs CPF2512A4R99E
RN25B4R99CT1-25 Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics RT2512A4R9925PPM vs RN25B4R99CT1-25
AR12ATRC3U4R99N Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd RT2512A4R9925PPM vs AR12ATRC3U4R99N
AR12BPC3U4R99 Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd RT2512A4R9925PPM vs AR12BPC3U4R99
AR12BPC3U4R99N Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd RT2512A4R9925PPM vs AR12BPC3U4R99N
CAR25124.99OHMS0.1%25PPM Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Riedon RT2512A4R9925PPM vs CAR25124.99OHMS0.1%25PPM
TG12G4R99BC Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RT2512A4R9925PPM vs TG12G4R99BC
AR12BBC4R99 Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RT2512A4R9925PPM vs AR12BBC4R99

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT2512A4R9925PPM by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT2512A4R9925PPM by Synton-Tech Corp

  • Please alert me when RT2512A4R9925PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT2512A4R9925PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT2512A4R9925PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT2512A4R9925PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT2512A4R9925PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT2512A4R9925PPM by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: