Part Details for TG12G4R99AB by Fenghua (HK) Electronics Ltd
Overview of TG12G4R99AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12G4R99AB
TG12G4R99AB CAD Models
TG12G4R99AB Part Data Attributes
|
TG12G4R99AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12G4R99AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TG12G4R99AB
This table gives cross-reference parts and alternative options found for TG12G4R99AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12G4R99AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BBC4R99N | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | TG12G4R99AB vs AR12BBC4R99N |
UPTF2512-2W-E-4R99AT | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12G4R99AB vs UPTF2512-2W-E-4R99AT |
NTR50B4R99CTR1KF | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | TG12G4R99AB vs NTR50B4R99CTR1KF |
AR12ABC4R99N | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | TG12G4R99AB vs AR12ABC4R99N |
TG12G4R99BT | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12G4R99AB vs TG12G4R99BT |
RN25A4R99CT1-25 | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TG12G4R99AB vs RN25A4R99CT1-25 |
RNC63T94.990.1%R | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12G4R99AB vs RNC63T94.990.1%R |
RNCF63T94.990.1%I | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TG12G4R99AB vs RNCF63T94.990.1%I |
AR12BBC4R99 | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12G4R99AB vs AR12BBC4R99 |
NTR50B4R99CTRF | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12G4R99AB vs NTR50B4R99CTRF |