Part Details for RT2400B7TR7 by CTS Corporation
Overview of RT2400B7TR7 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2400B7TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT2400B7TR7
|
Avnet Abacus | Resistor, Network, 50 Ohm/25 Ohm, � 1%, 1 W, 18 Resistors, Bussed, BGA, Solder, Surface Mount (Alt: RT2400B7TR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for RT2400B7TR7
RT2400B7TR7 CAD Models
RT2400B7TR7 Part Data Attributes:
|
RT2400B7TR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2400B7TR7
CTS Corporation
Array/Network Resistor, Terminator, 1W, 50ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1235, BGA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, 1235 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 50 Ω | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 9 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.19 mm | |
Package Length | 9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 25 Ω | |
Series | RT2(1MM) | |
Size Code | 1235 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | BALL | |
Tolerance | 1% |
Alternate Parts for RT2400B7TR7
This table gives cross-reference parts and alternative options found for RT2400B7TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2400B7TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2400B6TR13 | Array/Network Resistor, Terminator, 1W, 50ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1545, BGA, ROHS COMPLIANT | CTS Corporation | RT2400B7TR7 vs RT2400B6TR13 |