Part Details for RT2400B6TR13 by CTS Corporation
Overview of RT2400B6TR13 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2400B6TR13
RT2400B6TR13 CAD Models
RT2400B6TR13 Part Data Attributes:
|
RT2400B6TR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2400B6TR13
CTS Corporation
Array/Network Resistor, Terminator, 1W, 50ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1545, BGA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | BGA, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 50 Ω | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 9 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.32 mm | |
Package Length | 11.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 25 Ω | |
Series | RT2(1.27MM) | |
Size Code | 1545 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | BALL | |
Tolerance | 1% |