Part Details for RT1608L393ES by Samsung Semiconductor
Overview of RT1608L393ES by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for RT1608L393ES
RT1608L393ES CAD Models
RT1608L393ES Part Data Attributes
|
RT1608L393ES
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RT1608L393ES
Samsung Semiconductor
RES,SMT,THICK FILM,39K OHMS,50WV,15% +/-TOL,-200,200PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 15% | |
Working Voltage | 50 V |
Alternate Parts for RT1608L393ES
This table gives cross-reference parts and alternative options found for RT1608L393ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1608L393ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1608L393GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 15% +/-Tol, -200,200ppm/Cel, 0603, | Samsung Electro-Mechanics | RT1608L393ES vs RT1608L393GS |
RT1608L393ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 15% +/-Tol, -200,200ppm/Cel, 0603, | Samsung Electro-Mechanics | RT1608L393ES vs RT1608L393ES |
RT1608L393CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 15% +/-Tol, -200,200ppm/Cel, 0603, | Samsung Electro-Mechanics | RT1608L393ES vs RT1608L393CS |
RT1608L393GS | RES,SMT,THICK FILM,39K OHMS,50WV,15% +/-TOL,-200,200PPM TC,0603 CASE | Samsung Semiconductor | RT1608L393ES vs RT1608L393GS |
RT1608L393CS | RES,SMT,THICK FILM,39K OHMS,50WV,15% +/-TOL,-200,200PPM TC,0603 CASE | Samsung Semiconductor | RT1608L393ES vs RT1608L393CS |