RT1608L393GS
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 15% +/-Tol, -200,200ppm/Cel, 0603,

Overview of RT1608L393GS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for RT1608L393GS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1608L393GS by Samsung Electro-Mechanics

RT1608L393GS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
unknown
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
39000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
15%
Working Voltage
50 V
Want to compare parts?
  1. RT1608L393GS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 15% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for RT1608L393GS

This table gives cross-reference parts and alternative options found for RT1608L393GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1608L393GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1608L393CS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 15% +/-Tol, -200,200ppm/Cel, 0603, Samsung Electro-Mechanics RT1608L393GS vs RT1608L393CS
RT1608L393ES Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 15% +/-Tol, -200,200ppm/Cel, 0603, Samsung Electro-Mechanics RT1608L393GS vs RT1608L393ES
RT1608L393AS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 15% +/-Tol, -200,200ppm/Cel, 0603, Samsung Electro-Mechanics RT1608L393GS vs RT1608L393AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1608L393GS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1608L393GS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RT1608L393GS would you like to use for your alert(s)?
  • Please alert me when RT1608L393GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1608L393GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1608L393GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1608L393GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1608L393GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1608L393GS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: