Part Details for RT1206WRD07178RL by YAGEO Corporation
Overview of RT1206WRD07178RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206WRD07178RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206WRD07178RL-ND
|
DigiKey | RES SMD 178 OHM 0.05% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2980 | Buy Now |
Part Details for RT1206WRD07178RL
RT1206WRD07178RL CAD Models
RT1206WRD07178RL Part Data Attributes
|
RT1206WRD07178RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206WRD07178RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1206WRD07178RL
This table gives cross-reference parts and alternative options found for RT1206WRD07178RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRD07178RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B178RATDG | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206WRD07178RL vs RP73F2B178RATDG |
239061131781L | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206WRD07178RL vs 239061131781L |
PR06BTCV1780 | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206WRD07178RL vs PR06BTCV1780 |
RP73PF2B178RBTG | Fixed Resistor, Thin Film, 0.33W, 178ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206WRD07178RL vs RP73PF2B178RBTG |
CRT1206-AY-1780ELF | Fixed Resistor, Thin Film, 0.25W, 178ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206WRD07178RL vs CRT1206-AY-1780ELF |
RP73F2B178RBTD | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206WRD07178RL vs RP73F2B178RBTD |
RT1206BRD10178RL | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1206WRD07178RL vs RT1206BRD10178RL |
239065131781L | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206WRD07178RL vs 239065131781L |
RP73PF2B178RBTDF | Fixed Resistor, Thin Film, 0.33W, 178ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206WRD07178RL vs RP73PF2B178RBTDF |
RN73H2BTTE1780A25 | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206WRD07178RL vs RN73H2BTTE1780A25 |