Part Details for 239061131781L by YAGEO Corporation
Overview of 239061131781L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061131781L
239061131781L CAD Models
239061131781L Part Data Attributes
|
239061131781L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061131781L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239061131781L
This table gives cross-reference parts and alternative options found for 239061131781L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061131781L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B178RATDG | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061131781L vs RP73F2B178RATDG |
PR06BTCV1780 | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 239061131781L vs PR06BTCV1780 |
RP73PF2B178RBTG | Fixed Resistor, Thin Film, 0.33W, 178ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061131781L vs RP73PF2B178RBTG |
CRT1206-AY-1780ELF | Fixed Resistor, Thin Film, 0.25W, 178ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | 239061131781L vs CRT1206-AY-1780ELF |
RP73F2B178RBTD | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061131781L vs RP73F2B178RBTD |
RT1206BRD10178RL | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239061131781L vs RT1206BRD10178RL |
RT1206WRD07178RL | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239061131781L vs RT1206WRD07178RL |
239065131781L | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239061131781L vs 239065131781L |
RP73PF2B178RBTDF | Fixed Resistor, Thin Film, 0.33W, 178ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061131781L vs RP73PF2B178RBTDF |
RN73H2BTTE1780A25 | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 239061131781L vs RN73H2BTTE1780A25 |