Datasheets
RT1206WRC13432RL by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RT1206WRC13432RL by YAGEO Corporation

Overview of RT1206WRC13432RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT1206WRC13432RL

RT1206WRC13432RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT1206WRC13432RL Part Data Attributes

RT1206WRC13432RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT1206WRC13432RL YAGEO Corporation Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 432 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for RT1206WRC13432RL

This table gives cross-reference parts and alternative options found for RT1206WRC13432RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRC13432RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR06ATNV4320N Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, Viking Tech Corp RT1206WRC13432RL vs AR06ATNV4320N
RP73D2B432RATD Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206WRC13432RL vs RP73D2B432RATD
RNCF1206ATS432R Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RT1206WRC13432RL vs RNCF1206ATS432R
RP73D2B432RATDF Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206WRC13432RL vs RP73D2B432RATDF
239071144321L Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation RT1206WRC13432RL vs 239071144321L
RP73D2B432RBTDF Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206WRC13432RL vs RP73D2B432RBTDF
PR06BTNV4320 Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RT1206WRC13432RL vs PR06BTNV4320
WF12F4320BTLQ Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RT1206WRC13432RL vs WF12F4320BTLQ
AR06ABNV4320N Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, Viking Tech Corp RT1206WRC13432RL vs AR06ABNV4320N
RTX064320BCP4 Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Ralec RT1206WRC13432RL vs RTX064320BCP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1206WRC13432RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1206WRC13432RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT1206WRC13432RL would you like to use for your alert(s)?
  • Please alert me when RT1206WRC13432RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1206WRC13432RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1206WRC13432RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1206WRC13432RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1206WRC13432RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1206WRC13432RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: