Part Details for AR06ATNV4320N by Viking Tech Corp
Overview of AR06ATNV4320N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATNV4320N
AR06ATNV4320N CAD Models
AR06ATNV4320N Part Data Attributes
|
AR06ATNV4320N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATNV4320N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ATNV4320N
This table gives cross-reference parts and alternative options found for AR06ATNV4320N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATNV4320N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH12B4320NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | AR06ATNV4320N vs NTRH12B4320NTRF |
RT1206BRC13432RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | AR06ATNV4320N vs RT1206BRC13432RL |
WF12F4320BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | AR06ATNV4320N vs WF12F4320BALQ |
RP73D2B432RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | AR06ATNV4320N vs RP73D2B432RATDG |
PR06BTNV4320 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | AR06ATNV4320N vs PR06BTNV4320 |
WF12F4320ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | AR06ATNV4320N vs WF12F4320ATLQ |
RNCF1206AKS432R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | AR06ATNV4320N vs RNCF1206AKS432R |
SF12F4320ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | AR06ATNV4320N vs SF12F4320ATLQ |
AR06BBNV4320 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | AR06ATNV4320N vs AR06BBNV4320 |
AR06BBNV4320N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | AR06ATNV4320N vs AR06BBNV4320N |