Part Details for RT1206FRD13665RL by YAGEO Corporation
Overview of RT1206FRD13665RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206FRD13665RL
RT1206FRD13665RL CAD Models
RT1206FRD13665RL Part Data Attributes
|
RT1206FRD13665RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRD13665RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRD13665RL
This table gives cross-reference parts and alternative options found for RT1206FRD13665RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRD13665RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R6650FTLQ | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD13665RL vs WF12R6650FTLQ |
AS1206E6650F-T5 | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206FRD13665RL vs AS1206E6650F-T5 |
AR06FBCO6650 | Fixed Resistor, Thin Film, 0.3333W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRD13665RL vs AR06FBCO6650 |
SF12R6650FTLQ | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD13665RL vs SF12R6650FTLQ |
AT1206FRD07665RL | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRD13665RL vs AT1206FRD07665RL |
RP73PF2B665RFTG | Fixed Resistor, Thin Film, 0.33W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD13665RL vs RP73PF2B665RFTG |
RP73PF2B665RFTD | Fixed Resistor, Thin Film, 0.33W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD13665RL vs RP73PF2B665RFTD |
RP73F2B665RFTG | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD13665RL vs RP73F2B665RFTG |
CRT1206-FY-6650EAS | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRD13665RL vs CRT1206-FY-6650EAS |
TP0625F6650R5E | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD13665RL vs TP0625F6650R5E |