Part Details for WF12R6650FTLQ by Walsin Technology Corporation
Overview of WF12R6650FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R6650FTLQ
WF12R6650FTLQ CAD Models
WF12R6650FTLQ Part Data Attributes
|
WF12R6650FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R6650FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12R6650FTLQ
This table gives cross-reference parts and alternative options found for WF12R6650FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R6650FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX066650FDP4 | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R6650FTLQ vs RTX066650FDP4 |
TP0625F6650T4E | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12R6650FTLQ vs TP0625F6650T4E |
RTX066650FDP3 | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R6650FTLQ vs RTX066650FDP3 |
CRT1206-FY-6650ELF | Fixed Resistor, Thin Film, 0.25W, 665ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12R6650FTLQ vs CRT1206-FY-6650ELF |
WF12R6650FALQ | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R6650FTLQ vs WF12R6650FALQ |
AR06FBCO6650 | Fixed Resistor, Thin Film, 0.3333W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R6650FTLQ vs AR06FBCO6650 |
RTX066650FDTP | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R6650FTLQ vs RTX066650FDTP |
RN73H2BTTD6650F25 | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12R6650FTLQ vs RN73H2BTTD6650F25 |
ARG06FTC6650 | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R6650FTLQ vs ARG06FTC6650 |
RN73H2BTTE6650F25 | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12R6650FTLQ vs RN73H2BTTE6650F25 |