Part Details for RT1206DRD073K83L by YAGEO Corporation
Overview of RT1206DRD073K83L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206DRD073K83L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206DRD073K83L-ND
|
DigiKey | RES SMD 3.83K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0354 | Buy Now |
Part Details for RT1206DRD073K83L
RT1206DRD073K83L CAD Models
RT1206DRD073K83L Part Data Attributes
|
RT1206DRD073K83L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206DRD073K83L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1206DRD073K83L
This table gives cross-reference parts and alternative options found for RT1206DRD073K83L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRD073K83L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R3831DALQ | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206DRD073K83L vs SF12R3831DALQ |
AR06DTRC3V3831 | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206DRD073K83L vs AR06DTRC3V3831 |
WF12R3831DTLQ | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206DRD073K83L vs WF12R3831DTLQ |
RTW30D1206D3831-RG70 | Fixed Resistor, Thin Film, 0.333W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RT1206DRD073K83L vs RTW30D1206D3831-RG70 |
CAR12063.83KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206DRD073K83L vs CAR12063.83KOHMS0.5%25PPMHP |
239061163832L | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206DRD073K83L vs 239061163832L |
RT1206DRD133K83L | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206DRD073K83L vs RT1206DRD133K83L |
RP73F2B3K83DTG | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRD073K83L vs RP73F2B3K83DTG |
RNCF1206DKE3K83 | Fixed Resistor, Thin Film, 0.33W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206DRD073K83L vs RNCF1206DKE3K83 |
AR06DPC3V3831N | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206DRD073K83L vs AR06DPC3V3831N |