Part Details for WF12R3831DTLQ by Walsin Technology Corporation
Overview of WF12R3831DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R3831DTLQ
WF12R3831DTLQ CAD Models
WF12R3831DTLQ Part Data Attributes
|
WF12R3831DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R3831DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12R3831DTLQ
This table gives cross-reference parts and alternative options found for WF12R3831DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R3831DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R3831DALQ | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R3831DTLQ vs SF12R3831DALQ |
AR06DTRC3V3831 | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12R3831DTLQ vs AR06DTRC3V3831 |
RTW30D1206D3831-RG70 | Fixed Resistor, Thin Film, 0.333W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | WF12R3831DTLQ vs RTW30D1206D3831-RG70 |
CAR12063.83KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | WF12R3831DTLQ vs CAR12063.83KOHMS0.5%25PPMHP |
239061163832L | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | WF12R3831DTLQ vs 239061163832L |
RT1206DRD133K83L | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12R3831DTLQ vs RT1206DRD133K83L |
RP73F2B3K83DTG | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R3831DTLQ vs RP73F2B3K83DTG |
RNCF1206DKE3K83 | Fixed Resistor, Thin Film, 0.33W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R3831DTLQ vs RNCF1206DKE3K83 |
AR06DPC3V3831N | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12R3831DTLQ vs AR06DPC3V3831N |
RTX063831DDTP | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R3831DTLQ vs RTX063831DDTP |