Part Details for RT1206CRD131K1L by YAGEO Corporation
Overview of RT1206CRD131K1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206CRD131K1L
RT1206CRD131K1L CAD Models
RT1206CRD131K1L Part Data Attributes
|
RT1206CRD131K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRD131K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRD131K1L
This table gives cross-reference parts and alternative options found for RT1206CRD131K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRD131K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12C1101CTRF | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RT1206CRD131K1L vs NTRH12C1101CTRF |
RNCF1206CKE1K10 | Fixed Resistor, Thin Film, 0.33W, 1100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRD131K1L vs RNCF1206CKE1K10 |
RNCF1206CTE1K10 | Fixed Resistor, Thin Film, 0.33W, 1100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRD131K1L vs RNCF1206CTE1K10 |
RTX061101CDP4 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206CRD131K1L vs RTX061101CDP4 |
AR06CPC3V1101 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRD131K1L vs AR06CPC3V1101 |
SF12R1101CALQ | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRD131K1L vs SF12R1101CALQ |
TP0625C1101T4E | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRD131K1L vs TP0625C1101T4E |
HPTF1206-UE-1101CT | Fixed Resistor, Thin Film, 0.33W, 1100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206CRD131K1L vs HPTF1206-UE-1101CT |
SF12R1101CTL | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRD131K1L vs SF12R1101CTL |
RTX061101CDTP | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206CRD131K1L vs RTX061101CDTP |